PMP5783.3, Synchronous Buck for Intel Core i3,i5,i7 Arrandale SV (5V @ 10A)
Using Part
Vignette
1 / 7
Pour les produits finaux
- Computers and Peripherals
Description
- PMP5783.3, Synchronous Buck for Intel Core i3, i5, i7 Arrandale SV (5V @ 10A). PMP5783 is a complete Intel IMVP6.5 Arrandale SV/Clarks field SV Power Reference Design. Vin is 8-15 V. Main CPU is powered by two phase TPS59621. TPS59611 powers graphics processor. DDR3 memory powered by TPS5126. Both 1.05Vs are each powered by TPS51218. Dual TPS51125A powers 5V and 3.3V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8 to 15 V
-
Output Voltage5 V
-
Output Current10 A
-
Output Power50 W
-
TopologyBuck- Synchronous
Pièces en vedette (10)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS51611RHBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 32-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS51620RHAT | Texas Instruments | DC to DC Controllers | DC/DC Switching Controllers Dual Phase D-Cap Step Down Controller | Ajouter au panier | |
|
TPS62290DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.6V to 6V 1A 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS62290DRVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.6V to 6V 1A 6-Pin WSON EP T/R | Ajouter au panier | |
|
TPS51620RHAR | Texas Instruments | DC to DC Controllers | DC/DC Switching Controllers Dual Phase D-Cap Step Down Controller | Ajouter au panier | |
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | Ajouter au panier | |
|
TPS51220ARSNR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin WQFN EP T/R | Ajouter au panier | |
|
TPS51611RHBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 32-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS51218DSCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 465kHz 10-Pin WSON EP T/R | Ajouter au panier | |
|
TPS51218DSCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 465kHz 10-Pin WSON EP T/R | Ajouter au panier |