PMP5922.3, Sync Buck for Intel Atom E6xx Tunnel Creek (1.2V at 3A)
Using Part
Vignette
1 / 5
Pour les produits finaux
- Computers and Peripherals
Description
- PMP5922.3, is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. for the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. for 4 remaining low current outputs LDOs are used
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.6 V
-
Output Voltage1.2 V
-
Output Current3 A
-
Output Power3.6 W
-
TopologyBuck- Synchronous
Pièces en vedette (18)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74HC08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | Ajouter au panier | |
|
TPS720105YZUR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.05V 0.35A 5-Pin DSBGA T/R | Ajouter au panier | |
|
TPS53311RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | Ajouter au panier | |
|
SN74HC08DRG4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | Ajouter au panier | |
|
TLV71125125DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V2.5V 0.2A/0.2A 6-Pin WSON T/R | Ajouter au panier | |
|
TPS53311RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | Ajouter au panier | |
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | Ajouter au panier | |
|
TLV71125125DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V2.5V 0.2A/0.2A 6-Pin WSON T/R | Ajouter au panier | |
|
SN74HC08DR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | Ajouter au panier | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | Ajouter au panier | |
|
TPS72015YZUT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 5-Pin DSBGA T/R | Ajouter au panier | |
|
TPS72015YZUR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 5-Pin DSBGA T/R | Ajouter au panier |