PMP6577.1, Power Solution for Xilinx 7-Series MGT with 5V input voltage (1V @ 12A)
Using Part
Vignette
1 / 4
Pour les produits finaux
- Communications and Telecom
Description
- PMP6577.1, Power Solution for Xilinx 7-Series MGT with 5V input voltage (1V @ 12A). PMP6577 is a complete power solution for the Xilinx 7-series GTX / GTH transceivers when mated to Xilinx MGT characterization boards. The AVCC at 1V up to 12A, AVTT at 1.2V up to 8A and AVCCAUX 1.8V at up to 2.6A (powered off 5V) are provided. for each output a TPS40400 controller with a dual NexFET is used. TPS40400 has PMBUs interface to allow output voltage to be adjusted and current output to be monitored along with other functions. TLC555 timer used to synchronize all outputs to about 480kHz
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.7 to 5.3 V
-
Output Voltage1 V
-
Output Current12 A
-
Output Power12 W
-
TopologyBuck- Synchronous
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CSD86330Q3D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | Ajouter au panier | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | Ajouter au panier | |
|
CSD86350Q5DT | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | Ajouter au panier | |
|
CSD86350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | Ajouter au panier | |
|
TPS40400RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS40400RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R | Ajouter au panier |