PMP7033, High Voltage Flyback with Single Output: 6.2V @ 1A Reference Design
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Energy
- Power Grid Monitor
Description
- PMP7033, High Voltage Flyback with Single Output: 6.2V @ 1A Reference Design. This design is a high voltage flyback designed for 177Vac - 577Vac input voltage which provides 6.2V/1A regulated. The UCC28600 Quasi Resonant controller enable a high efficiency even at high input voltage
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage177 to 577 (AC) V
-
Output Voltage6.2 V
-
Output Current1 A
-
Output Power6.2 W
-
Efficiency72 %
-
TopologyFlyback- Quasi Resonant
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CNY17F1M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Bag | Ajouter au panier | |
|
TLV431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | Ajouter au panier |