PMP7328, 9 - 15V Input, 1V@60A Reference Design Using the TPS40422 Multiphase Buck PMBUs Controller
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Computers and Peripherals
- Consumer Electronics
Description
- PMP7328, reference design uses the TPS40422 to generate 1V at up to 60A. The design is optimized for small space while still maintaining good performance. The TPS40422 also offers PMBUs control and reporting
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage1 V
-
Output Current60 A
-
Output Power60 W
-
TopologyBuck- Multiphase
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CSD87350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | Ajouter au panier | |
|
TPS40422RHAT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 60A 1000kHz 40-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS40422RHAR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin VQFN EP T/R | Ajouter au panier |