PMP7355, 5V,2A Low Cost Flyback Converter for PoE Applications
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Over Ethernet
Description
- PMP7355, 5V,2A Low Cost Flyback Converter for PoE Applications. Converter is used for Class 3 PoE applications where low cost is required. The flyback topology with diode rectifier results in a low cost converter with reasonable size and efficiency. The TPS23753A contains both the PoE Powered Device and the PWM controller functions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyFlyback- Non Sync|PoE
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | Ajouter au panier | |
|
TPS23753APWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | Ajouter au panier | |
|
TPS23753APW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | Ajouter au panier |