PMP7376, 52V - 60Vdc Input, 12V/22A Active Clamp forward Reference Design
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Communications and Telecom
Description
- PMP7376, 52V - 60Vdc Input, 12V/22A Active Clamp forward Reference Design. The Reference design generates a 12V/21.7A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18531Q5A, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency of nearly 95%. This design is laid out in a footprint that is similar to that of a 1/4 brick module
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage52 to 60 V
-
Output Voltage12 V
-
Output Current21.7 A
-
Output Power260.4 W
-
TopologyForward- Active Clamp|Synchronous Rectification
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | Ajouter au panier | |
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | Ajouter au panier | |
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | Ajouter au panier |