PMP7773.2, 5V - 36V input Buck-Boost Converter Reference Design with dual output of 5V@6A and 15V@70mA
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Industrial
Description
- PMP7773.2, 5V - 36V input Buck-Boost Converter Reference Design with dual output of 5V@6A and 15V@70mA. The PMP7773 is a SEPIC replacement Buck-Boost step-up/step-down converter with one inductor, two FETs and two diodes. The design also incorporates a boost converter and takes the 5V out and boosts it to 15V. It also has a switch capacitor converter. LM2662 takes the step-up/step-down output and steps it to 10V which is used as a bias supply for boost converter LM5020
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 36 V
-
Output Voltage15 V
-
Output Current0.07 A
-
TopologyBuck Boost
Pièces en vedette (12)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3488MMX | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 8-Pin VSSOP T/R | Ajouter au panier | |
|
LM3488MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | Ajouter au panier | |
|
LM3488MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | Ajouter au panier | |
|
LM3488MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 8-Pin VSSOP T/R | Ajouter au panier | |
|
LM3488MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | Ajouter au panier | |
|
LM3488MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 8-Pin VSSOP T/R | Ajouter au panier | |
|
LM5118MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM5118MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
LM5118MHX | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM5118MH | Texas Instruments | DC to DC Controllers | Dc/DC Cntrlr Single-Out Step Down/Step Up 500kHz 20-Pin Htssop Ep Tube | Ajouter au panier | |
|
LM5118MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM5118MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 20-Pin HTSSOP EP T/R | Ajouter au panier |