PMP7806, Isolated forward Converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Metering
Description
- PMP7806, Isolated forward Converter. PMP7806 reference design is a forward which uses a LM5025A and was intended for Metering applications. It can generate an Isolated 15 volt output at 3 Amps from an input 16 to 32 Volts DC
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage16 to 32 (AC) V
-
Output Voltage15 V
-
Output Current3 A
-
Output Power45 W
-
TopologyForward- Active Clamp
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CNY17F-1S | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD | Ajouter au panier | |
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
CNY17F-1S-TA1 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R | Ajouter au panier | |
|
CNY17F-1S-TA | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R | Ajouter au panier |