PMP7837, 6 Volts to 17 volts Multi-Phase Boost with 24Vout@15A
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Industrial
Description
- PMP7837, 6 Volts to 17 volts Multi-Phase Boost with 24Vout@15A. PMP7837 is a Multi-Phase Boost (Step- Up)reference design used for industrial applications. It has an input of 6 Volts to 17 volts while generating an output of 24Vout@15A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 17 V
-
Output Voltage24 V
-
Output Current15 A
-
Output Power360 W
-
TopologyBoost- Multiphase
Pièces en vedette (22)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2951CSDX/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | Ajouter au panier | |
|
LMC555CMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | Ajouter au panier | |
|
LP2951CSDX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | Ajouter au panier | |
|
LP2951CSDX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | Ajouter au panier | |
|
CD4017BM96 | Texas Instruments | Counter Shift Registers | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R | Ajouter au panier | |
|
LP2951CSD-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | Ajouter au panier | |
|
LP2951CSD/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | Ajouter au panier | |
|
LP2951CSDX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | Ajouter au panier | |
|
CD4017BM96G4 | Texas Instruments | Counter Shift Registers | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R | Ajouter au panier | |
|
LP2951CSDX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | Ajouter au panier | |
|
LP2951CSDX/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | Ajouter au panier | |
|
LP2951CSD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | Ajouter au panier |