PMP8549, Instrument Cluster Applications for Automotive
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- E-Power Meter
- Industrial
- Security System
Description
- PMP8549, supports the supply to power an instrument cluster application using the TPS54260-Q1. The device can handle an input range of 9V to 16V with an output of -6.5V at 400mA due to the inverting buck/boost regulator. It works in continuous conduction mode and a post-filter is optional for this design
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage-6.5 V
-
Output Current0.4 A
-
Efficiency90 %
-
TopologyBuck Boost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54260DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R | Ajouter au panier | |
|
TPS54260DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP Tube | Ajouter au panier | |
|
TPS54260DGQR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R | Ajouter au panier |