PMP9052, Evaluation Board for the High Efficiency 15V@1.5A Synchronous Boost Converter Powers Solar Panel Controller
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Energy
- Industrial
- Lighting
- Solar Cell
Description
- PMP9052, Evaluation Board for the synchronous boost converter operates from 4.5V to 15V input and achieves a peak efficiency of 99% at full load. Two size options for the inductor allow for high efficiency or reduced size
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage15 V
-
Output Current1.5 A
-
Output Power22.5 W
-
Efficiency99 %
-
TopologyBoost- Synchronous|Boost- CCM
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS43061RTER | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 16-Pin WQFN EP T/R | Ajouter au panier | |
|
TPS43061RTET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 16-Pin WQFN EP T/R | Ajouter au panier |