PMP9202, Universal AC Input, 5V/2A USB Adaptor with PSR
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Consumer Electronics
Description
- Evaluation Board for provides an isolated 5V/2A output from a universal 85-265VAC input. This design uses the UCC28710 PWM controller with primary-side regulation (PSR) eliminating the need for an optocoupler and saving cost. Maximum load efficiency is over 82%. The UCC28710 also provides accurate current limiting which eliminates the need for a load protecting switch on the output
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency82 %
-
TopologyFlyback- Quasi Resonant|Flyback- DCM|Flyback- Non Sync
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | Ajouter au panier | |
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | Ajouter au panier |