PMP9638, Primary-Side Regulated Flyback with Universal Input (85 to 264Vac), Dual Output 12V/2A and 3.3V/0.5A
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Consumer Electronics
- Desktop PC
- Digital Camera
- Smart Phone
- Tablet
- Television
- White Goods
Description
- PMP9638, Primary-Side Regulated Flyback with Universal Input (85 to 264Vac), Dual Output 12V/2A and 3.3V/0.5A. The PMP9638 reference design uses the UCC28740 primary-side regulated (PSR) Flyback with resonant-Ring valley-switching controller to generate dual DC output 12V/2A and 3.3V/0.5A from a universal AC input. This design minimize switching loss in FET to provide high efficiency. The current regulation feature of the UCC28740 provides accurate current limit protection
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current2 A
-
Output Power24 W
-
TopologyFlyback- DCM
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM431ACM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
LM431ACM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
LM431ACM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
LM431ACM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | Ajouter au panier | |
|
UCC28740DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz T/R 7-Pin SOIC | Ajouter au panier |