PMP9726, 12Vin, 1.2V/1.7A Low Cost, Small form Factor, Synchronous Buck Reference Design
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Power Supply
- Set-Top Box
- STB and DVR
Description
- PMP9726, 12Vin, 1.2V/1.7A Low Cost, Small form Factor, Synchronous Buck Reference Design. This reference design generates a 1.2V output from a 12V input, using the TPS562209 synchronous buck converter. This converter uses the DCAP2 control method to minimize output capacitance while eliminating feedback compensation components and still providing an excellent load transient response. The converter switches at 650kHz. The peak efficiency of this design is 83%
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.2 V
-
Output Current1.7 A
-
Efficiency83 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS562209DDCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
TPS562209DDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R | Ajouter au panier |