PR215, Power Management Solution for Spartan-3 (Design 3)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Desktop Computer/Server
- Electrocardiograph Battery Powered
- Industrial Programmable Logic Controllers (PLCs)
- Notebook
- Wireless
Description
- PR215, Power Management Solution for Spartan-3 (Design 3). Spartan-3 Design 3 - Single-Channel Linear Regulator Power Management Solution Providing up to 1.4 A from VIN = 3.3 V and 800 mA from VIN = 5.0 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage1.2|2.5|3.3 V
-
Output Current0.25@2.5V|0.8@1.2V|1.5@3.3V A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS3803-01DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R | Ajouter au panier |