Pulse Oximeter Demonstration Kit Using dsPIC33FJ128GP DSC Family
Using Part
Vignette
1 / 5
Pour les produits finaux
- Handheld Electronics
- Health System
- Medical and Healthcare
Description
- dsPIC33FJ128GP Family Pulse Oximeter Demonstration. The ability to measure heart rate and blood oxygen level is now being added to consumer products. These measurements can be taken using pulse oximeters that are intended for home medical use and by integrated wrist-worn fitness activity trackers. A pulse oximeter is a device that uses a non-invasive method for measuring the oxygen saturation level of a person's blood, as well as their heart rate. LEDs in pulse oximeter demonstration transmit two wavelengths of light through a finger to a photo detector. The pulse oximeter demonstration can measure changing absorbance at each of the two wavelengths, process and then filter the data to determine the blood oxygen saturation level and heart rate. The Pulse Oximeter Demonstration Board was implemented using the dsPIC33FJ128GP802 Digital Signal Controller
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NamedsPIC33F
-
Core ProcessordsPIC
Pièces en vedette (67)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
dsPIC33FJ128GP802-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 28-Pin SPDIP Tube | Ajouter au panier | |
|
DSPIC33FJ128GP802-I/MM | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 28-Pin QFN-S EP Tube | Ajouter au panier | |
|
MCP4728A6T-E/UN | Microchip Technology | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R Automotive AEC-Q100 | Ajouter au panier | |
|
MCP4728A2T-E/UN | Microchip Technology | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R | Ajouter au panier | |
|
PIC24F08KM202-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | Ajouter au panier | |
|
PIC24F08KM202-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Tube | Ajouter au panier | |
|
PIC24F08KM202-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SPDIP Tube | Ajouter au panier | |
|
DSPIC33EP256GP504-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube Automotive AEC-Q100 | Ajouter au panier | |
|
DSPIC33EP256GP504-E/MV | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 256KB Flash 3.3V 48-Pin UQFN EP Tube Automotive AEC-Q100 | Ajouter au panier | |
|
DSPIC33EP256GP504-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 256KB Flash 3.3V 48-Pin UQFN EP Tube | Ajouter au panier | |
|
MCP4728A0-E/UN | Microchip Technology | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100 | Ajouter au panier | |
|
MCP4728A0T-E/UN | Microchip Technology | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R | Ajouter au panier |