Raspberry Pi 2 Model B, Evaluation Board based on BCM2836 ARM Cortex-A7 Application Processor
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Communications & Networking
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Internet of Things (IoT)
Description
- Raspberry Pi 2 Model B, Evaluation Board is the second generation Raspberry Pi. It replaced the original Raspberry Pi 1 Model B+. Because it has an ARMv7 processor, it can run the full range of ARM GNU/Linux distributions, including Snappy Ubuntu Core, as well as Microsoft Windows 10. The Raspberry Pi 2 has an identical form factor to the previous (Pi 1) Model B+ and has complete compatibility with Raspberry Pi 1
Caractéristiques principales
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A7
-
PlatformRaspberry Pi 2 Model B
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PAM2306AYPKE | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 3.3V/1.8V 1A 12-Pin WDFN EP T/R | Ajouter au panier | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Ajouter au panier | |
|
NC7WZ16L6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak T/R | Ajouter au panier | |
|
NC7WZ16FHX | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin UDFN T/R | Ajouter au panier |