Raspberry Pi 3 Model A+, Latest Raspberry Pi 3 Product based on BCM2837B0 ARM Cortex-A53 Processor, features 2.4 GHz and 5¿GHz IEE 802.11.b/g/n/ac Wireless LAN, Bluetooth 4.2/BLE
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Communications & Networking
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Internet of Things (IoT)
Description
- Raspberry Pi 3 Model A+, Evaluation Board is the latest product in the Raspberry Pi 3 range. Like the Raspberry Pi 3 Model B+, it boasts a 64-bit quad core processor running at 1.4 GHz, dual-band 2.4 GHz and 5 GHz wireless LAN, and Bluetooth 4.2/BLE. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model A+ has the same mechanical footprint as the Raspberry Pi 1 Model A+
Caractéristiques principales
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
-
PlatformRaspberry Pi 3 Model A+
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ16L6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak T/R | Ajouter au panier | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Ajouter au panier | |
|
NC7WZ16FHX | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin UDFN T/R | Ajouter au panier |