scaa084a, Evaluation Board for the CDCEL913 PLL Clock Generator for Audio
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Audio
- Video and Imaging
Description
- scaa084a, Evaluation Board for the CDCEL913 PLL Clock Generator for Audio. Single-Chip Solution to Generate Synchronized Audio and Video Clock Frequencies. The CDCEL913 is a single-PLL-based VCXO clock. This PLL can be programmed via the I2C bus, and all audio frequencies can be generated with 0-ppm error
Pièces en vedette (11)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74AVC16245DGG-P | Texas Instruments | Bus Transceivers | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP | Ajouter au panier | |
|
SN74AVC16245DGGE4 | Texas Instruments | Bus Transceivers | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube | Ajouter au panier | |
|
SN74AVC16245DGGR | Texas Instruments | Bus Transceivers | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R | Ajouter au panier | |
|
SN74AVC16245DGGG4 | Texas Instruments | Bus Transceivers | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube | Ajouter au panier | |
|
SN74AVC16245DGG | Texas Instruments | Bus Transceivers | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube | Ajouter au panier | |
|
SN74AVC16245DGVR | Texas Instruments | Bus Transceivers | Bus XCVR Dual 16-CH 3-ST 48-Pin TVSOP T/R | Ajouter au panier | |
|
CDCEL913PWG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube | Ajouter au panier | |
|
CDCEL913PW | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube | Ajouter au panier | |
|
CDCEL913PWR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R | Ajouter au panier | |
|
CDCEL913PWRG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R | Ajouter au panier | |
|
CDCEL913IPWRQ1 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT Automotive AEC-Q100 14-Pin TSSOP T/R | Ajouter au panier |