Short-Circuit Protection Application Circuit for L6203 DMOS Full Bridge Motor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Motion Motor Control
Description
- Short-Circuit Protection Circuit for L6203 DMOS full bridge motor. This circuit uses an SCR that will latch on and hold the enable low if an overcurrent occurs. The circuit shows the L6203, but the same configuration may be used with the L6201 or L6202
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L6203 | STMicroelectronics | Motor Controller and Driver ICs | Full Bridge Motor Driver 36V 11-Pin(11+Tab) MULTIWATT V Tube | Ajouter au panier |