Si57X-EVB, Evaluation Board using the Si598 any frequency I2C programmable XO/VCXO
Using Part
Vignette
1 / 4
Pour les produits finaux
- Portable
- Power Management
- Power Supply
Description
- Si57X-EVB, Evaluation Board describes the operation of the Si598 evaluation kit. The Si57X-EVB EVB kit refers to the evaluation board hardware and software intended for customer evaluation of the Si598 any frequency I2C programmable XO/VCXO. The Si57x motherboard is normally operated together with a Si57x daughterboard populated with an Si598. This combination is referred to as the Si57x-EVB assembly that is also used to evaluate the Si598 any frequency I2C programmable XO/VCXOs
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3025 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP | Ajouter au panier | |
|
LTC3025EDC | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP | Ajouter au panier | |
|
C8051F320-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 32-Pin LQFP Tray | Ajouter au panier | |
|
C8051F320-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 32-Pin LQFP T/R | Ajouter au panier |