SI9181DB, Evaluation Board for the SI9181, 1.8V, 2V, 2.5V, 3V, 3.3V, 5V DC to DC Single Output Power Supply for Portable
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable
Description
- SI9181DB, Evaluation Board for the SI9181, 1.8V, 2V, 2.5V, 3V, 3.3V, 5V DC to DC Single Output Power Supply for Portable. The Si9181DQ is extremely low drop CMOS linear regulator ICs operating from 2-V to 6-V input. These devices offer ultra-low ground current and low dropout to extend battery life in portable electronics
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2 to 6 V
-
Output Voltage1.8|2|2.5|3|3.3|5 V
-
Output Current0.35 A