STEVAL-IHM008V1, BLDC & AC Motor Control Power Evaluation Board for SEMITOP2 1kW
Using Part
Vignette
1 / 2
Pour les produits finaux
- Motor Control
Description
- STEVAL-IHM008V1, Reference Design Kit based on an Inverter topology suitable to efficiently drive three types of motors: 3 Phase BLDC/AC permanent magnet (in six-step mode), 3 phase AC induction and 3 Phase BLAC PM motor (sinusoidal driven) plus a plug-in control board, based on ST7FMC MCU. The inverter bridge is made by IGBT SEMITOP2 module, including mono-phase rectifier input bridge plus three phase IGBT inverter. The driving of the bridge is made by three IGBTs drivers (suited in the control board) with high side/low side integrated functionality in a single chip with also several protections. The supply of the power is implemented using the Viper, a Vertical Intelligent Power Enhanced Regulators which combines an optimized, high voltage, Vertical Power MOSFET with state-of the-art PWM circuitry
Caractéristiques principales
-
Motor TypeAC Motor
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L78L05ACZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | Ajouter au panier |