STEVAL-ILL051V2, Evaluation Board based on the LED2000 3A HB LED driver with dimming function in a QFN package
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Halogen Lighting
- High-Brightness LED Driver
- Signage Lighting
Description
- STEVAL-ILL051V2, Demonstration Board is to aid in the evaluation of the LED2000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2000 is designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin
Caractéristiques principales
-
Input Voltage3 to 18 V
-
Output Current3 A
-
Number of Derived Elements3
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LED2000PUR | STMicroelectronics | LED Drivers | LED Driver 2500uA Supply Current 8-Pin VFQFPN EP T/R | Ajouter au panier |