STEVAL-ISA050V1, Demonstration Board based on the PM6641 Monolithic VR for Chipset and DDR2/3 Supply for Ultra-Mobile PC (UMPC) applications
Using Part
Vignette
1 / 2
Pour les produits finaux
- Desktop PC
- Portable
Description
- STEVAL-ISA050V1, Demonstration Board based on the PM6641 Monolithic VR for Chipset and DDR2/3 Supply for Ultra-Mobile PC (UMPC) applications. The Monolithic VR Demonstration Board for Chipset and DDR2/3 Supply for Ultra mobile PC Applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage3.3 V
-
Output Power20 W
-
Efficiency92 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PM6641TR | STMicroelectronics | Special Purpose Voltage Regulators | Voltage Regulator 4.5V to 5.5V 48-Pin VFQFPN EP T/R | Ajouter au panier |