STEVAL-ISA115V1, Demonstration Board for 12 V, 150 mA non-isolated Buck Converter using VIPer Plus - VIPER06XS
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Home Appliances
- LED Driver
- Power Meter
- Power Supplies
Description
- STEVAL-ISA115V1, Demonstration Board is a 12 V / 0.15 A power supply set in buck topology with the VIPER06XS, a new off-line high voltage converter. The features of the device include an 800 V avalanche rugged power section, PWM operation at 30 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, a safe auto-restart after a fault condition and low standby power consumption. Available protection features include thermal shut-down with hysteresis, delayed overload protection and open loop failure protection. All protection is auto-restart mode
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage12 V
-
Output Current0.15 A
-
Efficiency75 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
VIPER06XS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO | Ajouter au panier |