STEVAL-ISA119V1, 1.5-W double output Buck Demonstration Board based on the VIPER16LD
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- LED Driver
- Power Meter
- Power Supplies
Description
- STEVAL-ISA119V1, Dual Output Buck Demonstration Board using the VIPER16LD, a new off-line high voltage converter which has been specifically developed for non-isolated SMPS. Output regulation is easily achieved through a voltage divider to the output voltage. The VIPER16LD can work with or without an external supply. In the former case, very low standby consumption is possible(< 50 mW at 265 Vac) while in the latter case, the cost and complication of the IC supply network may be reduced. The other features of the device include an 800 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, limiting current with adjustable set point, on-board soft-start and safe auto-restart after a fault condition
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage5|12 V
-
Output Current0.1@12V|0.05@5V A
-
Output Power1.5 W
-
TopologyBuck
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L78L05ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | Ajouter au panier | |
|
L78L05ABZ-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | Ajouter au panier | |
|
L78L05ABZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | Ajouter au panier | |
|
VIPER16LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | Ajouter au panier | |
|
VIPER16LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | Ajouter au panier |