STEVAL-ISA125V1, 5 V/10 W, 60 kHz isolated flyback with extra power management Demonstration Board based on the VIPer28L
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Audio
- Power Supplies
- Printers
Description
- STEVAL-ISA125V1, 5 V/10 W, 60 kHz isolated flyback with extra power management Demonstration Board based on the VIPer28L offline high-voltage converter. In some applications, an SMPS can have load peaks which may be two or more times as high as the power it is supposed to deliver, though only for a short time compared to thermal time constants of the power components. Typical examples of such loads include printers and audio systems. In such cases, it is more cost-effective to thermally design the system for maximum continuous power and not for peak power demand, which is sustained only for a limited time
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyFlyback
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
VIPER28LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | Ajouter au panier |