STEVAL-ISA179V1, Evaluation Board based on the VIPer Plus - VIPer0P 15V, 0.15A Buck Converter
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- AC to DC Power Supply
Description
- STEVAL-ISA179V1, Evaluation Board implements a wide mains range buck converter (15V/0.15A), developed for general purpose applications. The core of the application is the new VIPer0P off-line high voltage converter of the VIPerPlus family, featuring the Zero Power characteristic. The device is a high-voltage converter that intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage15 V
-
Output Current0.15 A
-
Output Power2.25 W
-
Efficiency77 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
VIPER0PLD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.5V 66kHz Tube 16-Pin SO N | Ajouter au panier |