STEVAL-MKI116V1, MEMS Microphone Demonstration Board based on MP34DB01 and STM32
Using Part
Vignette
1 / 3
Pour les produits finaux
- Audio Interfaces
Description
- STEVAL-MKI116V1, Demonstration Board is to provide an example of the decoding and streaming of digital MEMS microphone outputs. The STEVAL-MKI116V1 demonstration board hosts the MP34DB01 (bottom-port digital microphone), working as a sensor and the STM32F107RC microcontroller, working as an audio decoder. These microphones are analog-to-digital transducers. They are able to sense sound pressure and convert this signal into a digital signal using the PDM technique. The STM32 microcontroller decodes the PDM signal coming from the microphones and streams the audio via the USB. The STEVAL-MKI116V1 demonstration board is a sound card automatically recognized by the PC as an audio device. Connection is made through a USB cable which also supplies the board and then streams the collected audio
Pièces en vedette (15)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LDS3985M25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LDS3985PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN-D EP T/R | Ajouter au panier | |
|
LDS3985M18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LM317LM/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC Tube | Ajouter au panier | |
|
LDS3985PU15R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 6-Pin DFN-D EP T/R | Ajouter au panier | |
|
LDS3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LM317LM/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC Tube | Ajouter au panier | |
|
LM317LMX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC T/R | Ajouter au panier | |
|
LDS3985PU33RY | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 6-Pin DFN EP T/R | Ajouter au panier | |
|
STM32F107RCT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R | Ajouter au panier | |
|
LM317LMX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC T/R | Ajouter au panier | |
|
LDS3985PU18RY | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 6-Pin DFN EP T/R | Ajouter au panier |