STEVAL-MKI160V1, LSM6DS3 Adapter Board for a Standard DIL24 Socket
Using Part
Vignette
1 / 2
Pour les produits finaux
- Adapter Cards
Description
- STEVAL-MKI160V1, Adapter Board designed to facilitate the evaluation of MEMS inertial devices in the LSM6DS3 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI160V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LSM6DS3 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line
Caractéristiques principales
-
Interface StandardsSPI|I2C
-
Supply VoltageSingle(1.7 to 3.6) V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LSM6DS3 | STMicroelectronics | Specialized Sensors | INEMO Inertial Module Digital Output 1.8V/2.5V/3.3V 14-Pin LGA Tray | Ajouter au panier |