STEVAL-MKI199V1K, Temperature Probe Kit based on STLM20 2.4V Analog Temperature Sensor
Using Part
Vignette
1 / 3
Pour les produits finaux
- GPS
- Personal Digital Assistant
- Portable Medical Instrumentation
- RF Power Measurement
- Smart Phone
- Voltage-Controlled Oscillator
Description
- STEVAL-MKI199V1K, Evaluation Kit consists of a probe with the STLM20 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards. The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket. The kit provides the complete STLM20 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized applications
Caractéristiques principales
-
Input Signal Amplitude2.4 to 5.5 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
STLM20DD9F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Analog 4-Pin UDFN T/R | Ajouter au panier |