STM32G474E-EVAL1L, Motor Control Evaluation Board with STM32G474QE MCU
Using Part
Vignette
1 / 25
Documents connexes
Pour les produits finaux
- Motor Control
Description
- STM32G474E-EVAL1L, Evaluation Board with STM32G474QE MCU features a motor-control configuration board. The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, Potentiometer/LDR, SRAM, QuadSPI Flash memory device, microSD card, Smartcard, FDCAN transceiver, High Brightness LED, motor-control connectors, temperature sensor, and others). Extension headers provide easy connection to daughterboard, for specific applications
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
Pièces en vedette (24)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MT25QL512ABB8ESF-0SIT | Micron Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray | Ajouter au panier | |
NX3215SA-32.768K-EXS00A-MU00003 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | Ajouter au panier | ||
|
IS61WV51216BLL-10MLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns 48-Pin TFBGA | Ajouter au panier | |
|
STM32L152CCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | Ajouter au panier | |
|
TSZ122IST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin Mini-SO T/R | Ajouter au panier | |
|
ST3485EBDR | STMicroelectronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R | Ajouter au panier | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
TSH82IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SO N T/R | Ajouter au panier | |
|
EMIF03-SIM02M8 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Flat Style SMD T/R | Ajouter au panier | |
|
SN74LVC2T45DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | Ajouter au panier | |
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | Ajouter au panier | |
|
09.03290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | Ajouter au panier |