STM32VLDISCOVERY, Discovery kit for STM32F100 Value Line - with STM32F100RB Microcontroller
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Alarm Control Panel
- Gaming and Toys
- GPS
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Motion Motor Control
- Printers
- Scanners
Description
- STM32VLDISCOVERY, Evaluation Board is a low-cost and quick way to discover the STM32 value line. It includes everything required for beginners and experienced users to get started quickly. The STM32 value line Discovery includes an STM32F100 value line microcontroller in a 64-pin LQFP and an in-circuit ST Link debugger/programmer to debug Discovery applications and other target board applications
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M3
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LD1117DT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier | |
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | Ajouter au panier | |
|
STM32F100RBT6B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | Ajouter au panier |