SY10EP16U, Evaluation Board for the SY10/100EP16U, 2.5V/3.3V/5V Precision ECL Differential Receiver/Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- GB Ethernet Switch
- SONET
Description
- SY10EP16U, Evaluation Board is designed for convenient set-up and quick evaluation of SY10/100EP16U. It allows the user to evaluate the part over the full voltage-range of the part without requiring any modification to the board. The evaluation board standard configuration is AC-coupled inputs with AC-coupled outputs for direct interface to a 50 Ohm-compatible oscilloscope. for applications that require a DC-coupled configuration, step-by-step instructions for modifying the board are included
Caractéristiques principales
-
Interface StandardsSPI
-
Supply VoltageSingle(2.5,3.3,5) V
-
FunctionsLine Driver/Receiver
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SY100EP16UMG-TR | Microchip Technology | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin MLF T/R | Ajouter au panier |