THS4502 evaluation board is capable of evaluating different gain configurations by changing feedback and gain setting resistors
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Wireless
Description
- THS4502 evaluation board is capable of evaluating different gain configurations by changing feedback and gain setting resistors. This board comes fully populated with all components except transformer. The default configuration assumes a 50 ohm signal source and contains a termination resistor R1 for the source
Caractéristiques principales
-
Number of SuppliesSingle|Dual
-
Supply Voltage±5 V
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
THS4502CDGN | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube | Ajouter au panier | |
|
THS4502CDGNR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R | Ajouter au panier | |
|
THS4502CDGNG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube | Ajouter au panier |