TIDA-00075, Wide-Bandwidth and High-Voltage Arbitrary Waveform Generator Front End
Using Part
Vignette
1 / 7
Description
- TIDA-00075, Wide-Bandwidth and High-Voltage Arbitrary Waveform Generator Front End. This design shows how to use an active interface with the current sink output of the DAC5682Z - typical applications for this include front ends for arbitrary waveform generators. The EVM includes the DAC5682Z for digital-to-analog conversion, an OPA695 to demonstrate an active interface implementation using a wide bandwidth operational amplifier and a THS3091 and THS3095 to showcase an operational amplifier with large voltage swing
Caractéristiques principales
-
DAC Resolution16 Bit
-
DAC Sampling Rate1G SPS
-
Number of Channels2CH
Pièces en vedette (36)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76733QPWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
CDCM7005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS5430DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP T/R | Ajouter au panier | |
|
SN74AHC541PWRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | Ajouter au panier | |
|
SN74AHC541PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | Ajouter au panier | |
|
TPS76733QPWPRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
TPS5430DDARG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP T/R | Ajouter au panier | |
|
UCC284DP-5 | Texas Instruments | Linear Regulators | LDO Regulator Neg -5V 0.5A 8-Pin SOIC Tube | Ajouter au panier | |
|
SN74AHC541PWRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | Ajouter au panier | |
|
TPS76733QPWPRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
TPS5430DDAG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | Ajouter au panier | |
|
TPS76701QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 1A 20-Pin HTSSOP EP Tube | Ajouter au panier |