TIDA-00177, Two-Wire Interface to a HIPERFACE DSL Encoder Reference Design
Using Part
Vignette
1 / 5
Pour les produits finaux
- Factory Automation
- Industrial Drives
- Servo Drives
Description
- TIDA-00177, Two-Wire Interface to a HIPERFACE DSL Encoder Reference Design. The TIDA-00177 reference design is an EMC compliant industrial interface to a two-wire HIPERFACE DSL encoder. Applications include industrial servo drives. The design features a 3.3-V supply RS485 transceiver and line termination and coupling for encoder power over RS485 as per HIPERFACE DSL specification. The design has been tested up to 100m cable length with an integrated cable, where the encoder's two-wire twisted pair was integrated in the same motor cable. The encoder connector output is protected against over-voltage and short circuit to prevent damage to an encoder or during a cable short. The design features an industrial compliant 24-V input with wide range from 18-36V
Caractéristiques principales
-
Interface StandardsRS-485
-
Input Voltage18 to 36 V
-
FunctionsLine Transmitter/Receiver
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ14201TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R | Ajouter au panier | |
|
TPS5401DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP Tube | Ajouter au panier | |
|
LMZ14201TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R | Ajouter au panier | |
|
SN65HVD78D | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube | Ajouter au panier |