TIDA-00207, EN55011 Compliant, Industrial Temperature, 10/100Mbps Ethernet PHY Brick Reference Design
Using Part
Vignette
1 / 8
Description
- TIDA-00207, EN55011 Compliant, Industrial Temperature, 10/100Mbps Ethernet PHY Brick Reference Design. This Ethernet PHY Brick reference design enables customers to quickly design systems and release them to market, using industrial Ethernet PHY transceiver devices, fully compliant to EN5501 Class A EMI requirements. A 50 Pin Interface has been provided to interface with 32-Bit Cortex M4 processor based Controller board. The board has been designed in a small form factor (2 inches x 3 inches) which makes it easy to fit into existing products
Pièces en vedette (14)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS71518DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R | Ajouter au panier | |
|
CDCE913PWG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube | Ajouter au panier | |
|
CDCLVC1102PWR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R | Ajouter au panier | |
|
445I23D25M0000 | CTS Corporation | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | Ajouter au panier | |
|
CDCE913PWRG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R | Ajouter au panier | |
|
CDCLVC1102PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Tube | Ajouter au panier | |
|
CDCE913PW | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube | Ajouter au panier | |
|
CDCE913PWR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R | Ajouter au panier | |
|
445I23D25M00000 | CTS Corporation | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | Ajouter au panier | |
|
TPS71518DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R | Ajouter au panier | |
|
TPS75433QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
TPS75433QPWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP T/R | Ajouter au panier |