TIDA-00256, 16kV IEC ESD Full-Duplex 20Mbps RS-485 Transceiver Reference Design
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Communications and Telecom
- Industrial Automation HMI
- Surveillance and Security System
Description
- TIDA-00256, 16kV IEC ESD Full-Duplex 20Mbps RS-485 Transceiver Reference Design. This circuit demonstrates the implementation of a low power, RS-485 transceiver optimized for data transmission up to 20Mbps. Integrated ESD protection protects against IEC ESD (>16kV), IEC EFT (>4kV), and HBM (>30kV)
Caractéristiques principales
-
Operating Frequency20 MHz
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SN65HVD1473DGSR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 10-Pin VSSOP T/R | Ajouter au panier | |
|
SN65HVD1473DR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 14-Pin SOIC T/R | Ajouter au panier | |
|
SN65HVD1473D | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 14-Pin SOIC Tube | Ajouter au panier | |
|
SN65HVD1473DGS | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 10-Pin VSSOP Tube | Ajouter au panier |