TIDA-00280, I2C Controlled Single Cell USB NVDC 3A Charger with 1.5A Synchronous OTG Boost
Using Part
Vignette
1 / 2
Description
- TIDA-00280, I2C Controlled Single Cell USB NVDC 3A Charger with 1.5A Synchronous OTG Boost. TIDA-00280 is an evaluation module for fully-integrated single-cell NVDC 3A charger bq24296 with 1.5A synchronous boost operation. This board could be used to evaluate the performance of USB detection, the flexibility to change the charging profile and OTG operation. The two charger ICs are widely used in personal portable electronics including SmartPhone, tablets and Wi-Fi routers
Caractéristiques principales
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage3.9 to 17 V
-
Output Voltage3.4 to 4.4 V
-
Number of Battery Cells1
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
BQ24296RGET | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.5V to 4.44V 24-Pin VQFN EP T/R | Ajouter au panier | |
|
BQ24296RGER | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.5V to 4.44V 24-Pin VQFN EP T/R | Ajouter au panier |