TIDA-00347, TRF37B73 Intermediate Frequency RF Amplifier Reference Design
Using Part
Vignette
1 / 2
Pour les produits finaux
- Cell Basestation
- Consumer Electronics
- Industrial
- Microwave point-to-point
- Radar System
- RF amplifier
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
Description
- TIDA-00347, Low Frequency RF Amplifier Reference Design. Wideband RF amplifiers require external coupling capacitors and an RF choke to supply bias to the output transistor collector. As the frequency of operation is reduced, the choice of these components must be modified to maintain proper gain and linearity in the device. This design provides the circuit modification recommendations for operating a wideband RF amplifier device like the TRF37B73. A full complement of testing over temperature and voltage is provided for intermediate frequencies (20 to 400 MHz) to illustrate the effectiveness of the design
Caractéristiques principales
-
Operating Frequency50 to 400 MHz
-
Gain15 dB
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TRF37B73IDSGT | Texas Instruments | RF Amplifiers | RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R | Ajouter au panier | |
|
TRF37B73IDSGR | Texas Instruments | RF Amplifiers | RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R | Ajouter au panier |