TIDA-00380, CAN to Wi-Fi Gateway Reference Design
Using Part
Vignette
1 / 5
Pour les produits finaux
- Air Compressor
- Building Automation
- Heating, Ventilation & Air Conditioning
Description
- TIDA-00380, CAN to Wi-Fi Gateway Reference Design. The TIDA-00380 CAN to Wi-Fi Gateway is a reference design that shows how to add Wi-Fi connectivity to a CAN network. The design provides a simple way for users to gain access to the CAN bus traffic via a web page. This connection can be used for diagnostics or to add the capability to control the CAN bus
Pièces en vedette (7)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | Ajouter au panier | |
|
TM4C123GH6PMI7R | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R | Ajouter au panier | |
|
TLV1117LV33DCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | Ajouter au panier | |
|
SN65HVD256D | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 8-Pin SOIC Tube | Ajouter au panier | |
|
ABM3-16.000MHZ-D2Y-T | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R | Ajouter au panier | |
|
CC3100MODR11MAMOBR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 63-Pin QFM T/R | Ajouter au panier |