TIDA-00447, 24V Dual Brushless DC Motor Drive Reference Design for Dishwasher Pumps
Using Part
Vignette
1 / 5
Pour les produits finaux
- Brushless Motor
- Dishwasher
- Dryer
- Washer
Description
- TIDA-00447, Reference Design is a 24V, dual Brushless DC (BLDC) motor drive to be used in dishwashers to drive water circulation pump and drain pump. The circulation pump and the drain pump drive stages are designed for 100W and 30W of continuous operation respectively. The drain pump drive is based on a single chip, low external component count three-phase motor driver with integrated power MOSFETs and offers proprietary sensorless control scheme to provide continuous sinusoidal drive. It also features an integrated buck/linear regulator to efficiently step down the supply voltage to either 5V or 3.3V for powering both internal and external circuit
Caractéristiques principales
-
Motor TypeDC Motor
Pièces en vedette (7)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430G2544IDA38 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP Tube | Ajouter au panier | |
|
DRV8303DCA | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Motor Driver 48-Pin HTSSOP EP Tube | Ajouter au panier | |
|
ISO7421D | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC Tube | Ajouter au panier | |
|
TLV803SDBZR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | Ajouter au panier | |
|
MSP430G2544IDA38R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP T/R | Ajouter au panier | |
|
LMT84DCKR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | Ajouter au panier | |
|
DRV10983PWP | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 24V 24-Pin HTSSOP EP Tube | Ajouter au panier |