TIDA-00533, Rail Cleaner With Adjustable Output Voltage Drop and Soft-start Capabilities Reference Design
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Cable Modem
- Portable Audio
- Set-Top Box
- Telecommunications Equipment
- Wireless LAN
- Wireless Modem
Description
- TIDA-00533, Rail Cleaner With Adjustable Output Voltage Drop and Soft-start Capabilities Reference Design. The TIDA-00533 reference design features a post regulation voltage follower and rail cleaner for noise sensitive applications, provides a high efficiency by operating at the voltage dropout level. This design also offers functional and safety features which make it more beneficial than a discrete rail cleaner
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 20 V
-
TopologyLDO
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LP38798SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 19.8V 0.8A 12-Pin WSON EP T/R | Ajouter au panier | |
|
LP38798SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 19.8V 0.8A 12-Pin WSON EP T/R | Ajouter au panier |