TL1963A-33EVM, Evaluation Board based on TL1963A-33, 1.5A DC/DC Converter, Low-Noise Fast-Transient-Response Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- TL1963A-33EVM, Evaluation Board helps designers evaluate the operation and performance of the TL1963A-33 DC/DC Converter. This converter is a 1.5A low-noise fast-transient-response regulator
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 20 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TL1963A-33KTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier |