TL1963AEVM, Evaluation Board based on TL1963A, 1.5A DC/DC Converter, Low-Noise Fast-Transient-Response Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- TL1963AEVM, Evaluation Board helps designers evaluate the operation and performance of the TL1963A DC/DC Converter. This converter is a 1.5A low-noise fast-transient-response regulator
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 20 V
-
Output Voltage1.21 to 20 V
-
Output Current1.5 A
-
TopologyLDO
Pièces en vedette (25)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TL1963AKTTRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
TL1963AKTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
TL1963A-33DCYT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
TL1963A-25KTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
TL1963A-15KTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
TL1963AQKTTRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | Ajouter au panier | |
|
TL1963ADCQT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R | Ajouter au panier | |
|
TL1963ADCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R | Ajouter au panier | |
|
TL1963A-25DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) SOT-223 T/R | Ajouter au panier | |
|
TL1963A-33DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R | Ajouter au panier | |
|
TL1963A-25DCYT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
TL1963A-18DCQT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R | Ajouter au panier |