TLV493DA1B62GOKITTOBO1, 3D Magnetic Sensor 2 Go Evaluation Kit with low power consumption and high magnetic accuracy for multiple applications
Using Part
Vignette
1 / 8
Pour les produits finaux
- Gamepad/Joystick
- Magnetic Measurement
- Metering
- Process Control
Description
- TLV493DA1B62GOKITTOBO1, 3D Magnetic Sensor 2 Go Evaluation Kit (EvalKit) to familiarize the user with the 3D magnetic sensor and enable measurements for product evaluations. The new 3D magnetic sensor TLV493D-A1B6 offers accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With magnetic field detection in the x, y, and z-directions, the sensor reliably measures three-dimensional, linear and rotation movements. Applications include joysticks, control elements, multifunction knops, anti-tampering for e-meters and any other application that requires accurate 3D measurements in combination with low power consumption
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
XMC1100Q024F0064AAXUMA1 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 24-Pin VQFN EP | Ajouter au panier | |
|
IFX54211MBV33HTMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SCT-595 T/R | Ajouter au panier |