TLV61220EVM-120, Evaluation Board using TLV61220 Low Input Voltage synchronous boost converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Electrocardiograph Battery Powered
- Fuel Cell
- LED Lighting
- Li-Ion Battery Pack
- Portable Medical Devices
- Portable Medical Instrumentation
- Smart Phone
- Solar Cell
Description
- TLV61220EVM-120, Evaluation Board using TLV61220 Low Input Voltage synchronous boost converter. The input voltage range of the TLV61220 is 0.7 V to 5.5 V, allowing the device to operate from one-cell to three-cell battery configurations in addition to a single-cell Li-ion battery. The TLV61220 is an adjustable output version that can be set between 1.8 V and 5.5 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 3.3 V
-
Output Voltage3.3 V
-
Efficiency95 %
-
TopologyBoost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV61220DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.4A 6-Pin SOT-23 T/R | Ajouter au panier | |
|
TLV61220DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R | Ajouter au panier |